reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF DVI SL 1,8 :: ULTRA-FLEX single link monitor cable 1.8m

Item-No.: UF DVI SL 1,8
Cable length:

€12,90




UF DVI SL 1,8

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 1.8 m

DVI-D plug to DVI-D plug, single link

• High-shielded RF-BLOK™ plug housing, highly flexible ultra-flex special cables for small bending radii and improved installation capability, much more durable than
standard cables (up to a factor of 10) for applications in "motion", e.g. ceiling platforms for projectors, hinged or retractable displays or for frequent handling
• Ideal for media technology, event technology and special applications
e.g. in industry
• Resolution: Suitable for 1920 x 1200



Manufacturer : TTL NETWORK
Factory number : DVI-SDM/SDM-1,8M-UF
Package weight : 0.162 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual