reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11885512 :: ROLINE GOLD DVI cable, plug/plug, dual link, 2 m

Item-No.: ROLINE 11885512
€16,95
Category of goods: 0


ROLINE 11885512

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 2.0 m

The DVI standard for digital transmission is used between graphics cards and digital monitors (e.g. TFT). Direct transmission of digital signals means you can work with graphics cards and monitor electronics without digital/analogue conversion.

• High-quality double-shielded cable
• Double shielding (foil + braid) for optimal transmission of image signals.
• Outer sheath shell with additional nylon braid protective layer.
• Knurled screws with extended screw shaft for optimum plug retention.
• Gold metal connector housing for improved shielding



Manufacturer : ROLINE
Factory number : 11.88.5512
Package weight : 0.335 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual