reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI4200-075 :: DVI cable - dual link - PureInstall series 7.50 m

Item-No.: PURE PI4200-075
Cable length:

€64,90




PURE PI4200-075

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 7.5 m

DVI dual link cable - DVI-D connector (24+1 pin) <-> DVI-D connector (24+1 pin) 7.50m

Due to their high level of reliability, the DVI dual link PI4200 cables from the PureInstall series are particularly suitable for professional applications and installations. Ideal for connecting two DVI-enabled devices, such as a computer and a monitor with resolutions up to 2560x1600 (QXGA).

• High-speed connection for video resolutions of up to QXGA (2560x1600)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 340 MHz
• Max. transmission rate: 7.44 Gbit/s
• Max. resolution: 2560x1600 (QXGA)
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI4200-075
Package weight : 1.431 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 7.5 m
Datasheet/manual