reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI4200-015 :: DVI cable - dual link - PureInstall series 1.50 m

Item-No.: PURE PI4200-015
€18,90
Category of goods: 0


PURE PI4200-015

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 1.5 m
DVI dual link cable - DVI-D connector (24 + 1 pin) <-> DVI-D connector (24 + 1 pin) 1.50 m

Due to their high level of reliability, the DVI dual link PI4200 cables from the PureInstall series are particularly suitable for professional applications and installations. Ideal for connecting two DVI-enabled devices, such as a computer and a monitor with resolutions up to 2560x1600 (QXGA).

• High-speed connection for video resolutions of up to QXGA (2560x1600)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations
Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 340 MHz
• Max. transmission rate: 7.44 Gbit/s
• Max. resolution: 2560x1600 (QXGA)
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI4200-015
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual