reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI4000-030 :: DVI cable - single link - PureInstall series 3.00m

Item-No.: PURE PI4000-030
€17,90
Category of goods: 0


PURE PI4000-030

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 3.0 m

DVI single link cable DVI-D connector (18+1 pin) <-> DVI-D connector (18+1 pin) 3.00 m

Due to their high level of reliability, the DVI single link PI4000 cables from the PureInstall series are particularly suitable for professional applications and installations. Ideal for connecting two DVI-enabled devices, such as a computer and a monitor with resolutions up to 1920x1200 (WUXGA).

• High speed connection for HDTV resolutions up to WUXGA (1920x1200) and Full-HD (1920x1080)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 165 MHz
• Max. transmission rate: 3.72 Gbit/s
• Max. resolution: 1920x1200 WUXGA
• Supported colour spaces: 8 bit RGB/YUV, Deep Color, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI4000-030
Package weight : 0.294 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual