reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83111 :: Cable DVI 24+5 plug > DVI plug, 2 m

Item-No.: DELOCK 83111
€7,30




DELOCK 83111

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI plug 24+5
  • Measures
    • Cable length
    • 2.0 m
This cable by Delock can be used as connectiong cable for different DVI devices like e.g. monitor etc.

Specification
  • Connector: DVI-I 24+5 Plug > DVI-I 24+5 Plug
  • Plug with screws
  • Wire gauge: AWG 28
  • Contacts gold plated
  • 2x ferrite coree
  • Length: ca. 2 m
  • Colour: black


System requirements
  • eine freie DVI-I Schnittstelle


Package content
  • DVI Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83111
Package weight : 0.274 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI plug 24+5
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual