reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70334 :: Clicktronic Casual DVI-D cable 5 m

Item-No.: CLICK CAS 70334
€39,90
Category of goods: 1


CLICK C DVI-D/DVI-D (24+1) 0500

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m

Clicktronic® DVI-D connecting cable – video cable for HD signals up to QXGA/Full HD

Give full rein to your computer games and multimedia applications: digital, clear and high resolution. Thanks to multiple signal shielding, pure materials and precise workmanship, this cable transfers the graphics from your computer or games console to monitors and HD TVs without any loss. In this way, you can be sure that your experience remains pristine.

• Digital video/monitor cable with DVI-D connector (Dual Link)
• Pure copper conductors and double shielding for clear signal quality
• Supports a maximum resolution of up to 2048 x 1536 (QXGA)
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 5.0 m



Manufacturer : CLICKTRONIC
Factory number : 70334
Package weight : 0.533 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual