reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DVI SB113-10 :: DVI 24+1 plug/ 24+1 socket cable, 10 m

Item-No.: AK DVI SB113-10
Cable length:

€14,50
Category of goods: 1

AK DVI SB113-10

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI socket 24+1
  • Measures
    • Cable length
    • 10.0 m

DVI monitor extension cable

For digital TFT monitors with a resolution of over 1600x1200 dpi, shielded



Package weight : 0.768 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI socket 24+1
  • Measures
    • Cable length
    • 10.0 m
Datasheet/manual