reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DW4S4B10F/10 :: Philips DVD+RW 4.7, 4x speed, 10 spindle

Item-No.: PHI DW4S4B10F/10
€8,50
Category of goods: 0


PHI DW4S4B10F/10

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (+)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Spindle
  • Specials
    • Specification
    • Rewritable

A leader in the development of CD and DVD technologies
The market for DVD+R and DVD+RW discs is growing and Philips is a leader in the field. Philips is always amongst the first to bring innovative developments such as high-speed & high-capacity discs onto the market.

Store valuable data on DVD
• Reliable, suitable media ensures that your data will be preserved
Supreme convenience
• Re-record up to 1000 times
• Access your data on most DVD-ROM players
• One disc for all applications in various environments

• Packaging: 10 spindle



Manufacturer : PHILIPS
Factory number : DW4S4B10F/10
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (+)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Spindle
  • Specials
    • Specification
    • Rewritable
Datasheet/manual