reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+RW1,4 VER5 :: Verbatim mini DVD+RW 1.4 GB/30 min. (8 cm)

Item-No.: DVD+RW1,4 VER5
€5,90
Category of goods: 0


DVD+RW1,4 VER5

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (+)RW
    • Runtime (max.)
    • 30 Minutes
    • Design
    • 2x speed
  • Implementation
    • Memory
    • 1.4 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
  • Measures
    • Format
    • Mini DVD

Verbatim mini DVD+RW 1.4 GB/30 min. (8 cm)

The outer diameter of the disc is 8 cm. The memory capacity is 1.46 GB
Mainly used for camcorders.

The DVD+RW is a sequential read/write storage medium that is primarily used for recording videos and for continuous data back-ups. DVD+RW discs can be rewritten over 1000 times. DVD+RW discs can be used in many DVD-ROM drives and DVD players.

• Greater UV-light resistance
• Proprietary SERL technology
• Very long archival life

This disc has a matt silver surface. Can be written on with a CD/DVD marker.



Manufacturer : VERBATIM
Factory number : 43565
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (+)RW
    • Runtime (max.)
    • 30 Minutes
    • Design
    • 2x speed
  • Implementation
    • Memory
    • 1.4 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
  • Measures
    • Format
    • Mini DVD
Datasheet/manual