reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-RAM9,4 VER5 :: Verbatim DVD-RAM 9.4 GB, 5-pack

Item-No.: DVD-RAM9,4 VER5
€34,40
Category of goods: 0


DVD-RAM9,4 VER5

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RAM
    • Runtime (max.)
    • 240 Minutes
    • Design
    • 3x speed
  • Implementation
    • Memory
    • 9.4 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Verbatim DVD-RAM 9.4 GB (double-sided)/5-pack

DVD-RAM is a rewritable disc with 4.7-GB storage capacity (double-sided 9.4 GB). Fulfils DVD forum specifications.
The DVD-RAM is ideal for data-intensive applications where high performance is required. Data on DVD-RAM is accessed in a similar way to hard drives: data can be moved and copied using drag & drop and overwritten 100,000 times.

• High transfer rates of up to 9.4 GB
• Fast direct access
• Excellent defect management (with error correction)
• Rewritable 100,000 times (media for 3x recording speed)
• Hard coat for superior protection.

• Capacity: 9.4 GB
• Speed: 3x
• Packaging: 5-pack,T4 cartridge

The DVD-RAM Double Sided has a recording layer on both sides of the disc. 4.7-GB capacity on each side. Simply record on one side, flip the disc over and record again.



Manufacturer : VERBATIM
Factory number : 43493
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RAM
    • Runtime (max.)
    • 240 Minutes
    • Design
    • 3x speed
  • Implementation
    • Memory
    • 9.4 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual