reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 4010000 :: xlyne DVD+R DL 8.5GB, 8x speed, spindle 10

Item-No.: XLYNE 4010000
€6,25
Category of goods: 0


XLYNE 4010000

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

The double-layered DVD+R DL has a storage capacity of 8.5 GB, almost double that of a standard DVD. Ideal for recording video data (up to 4 hours in DVD quality, up to 16 hours in VHS quality) or games. DVD+R DL are characterised by an extremely high compatibility.

• 8.5 GB storage capacity
• 8x
• Extremely high storage capacity
• Very broad compatibility with recorders and players
• Excellent recording stability
• Very long archival life
• Can be used for video (CLV) and data (CAV)
• Can be written in just 16 minutes at 4x speed

• Packaging: Spindle 10



Manufacturer : XLYNE
Factory number : 4010000
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual