reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 3050000 :: xlyne DVD+R 4.7 GB 16x speed, spindle 50

Item-No.: XLYNE 3050000
€12,85
Category of goods: 0


XLYNE 3050000

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

With a capacity of 4.7 GB, blank DVDs from xlyne are perfect for storing high-definition movies, for data backups and long-term archiving of multimedia data. With 16 x technology, your data can be transferred to the DVD at top speed!

• 4.7 GB capacity
• High recording speed 16 x
• Blank DVDs are produced to the highest specifications and tested in the extreme range.
• Very broad compatibility with burners, players and software
• First-class recording layer
• Excellent recording stability and extremely long archive life
• Can be used for video (CLV) and data (CAV)
• Stores 7 times more than a normal CD-R

• Packaging: Spindle 50



Manufacturer : XLYNE
Factory number : 3050000
Package weight : 0.88 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual