reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DR4S6S10F/00 :: Philips DVD+R 4.7 GB, 16x speed, 10 Slimcase

Item-No.: PHI DR4S6S10F/00
€6,90
Category of goods: 0


PHI DR4S6S10F/00

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Writeable once

A leader in the development of CD and DVD technologies
Philips CDs and DVDs provide an extremely wide range of recordable media.

Record at incredible speed!
• Burn a complete DVD in only 5 minutes
Store valuable data on DVD
• Reliable, suitable media ensures that your data will be preserved
Supreme convenience
• Access your data on most DVD-ROM players
• One disc for all applications in various environments

• Packaging: 10 Slimcase



Manufacturer : PHILIPS
Factory number : DR4S6S10F/00
Package weight : 0.546 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Writeable once
Datasheet/manual