reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DM4S6B50F/00 :: Philips DVD-R 4.7 GB, 16x speed, 50 spindle

Item-No.: PHI DM4S6B50F/00
€15,95
Category of goods: 0


PHI DM4S6B50F/00

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

A leader in the development of CD and DVD technologies
Philips CDs and DVDs provide an extremely wide range of recordable media.

Store valuable data on DVD
• Reliable, suitable media ensures that your data will be preserved
Record at incredible speed!
• Burn a complete DVD in only 5 minutes
Optimum solution for data, digital music, photos & games
• Excellent solution for data backup or temporary data storage
Optimum data access
• Optimum data access
• Ultimate playability for data access on any CD-ROM drive

• Packaging: 50 spindle



Manufacturer : PHILIPS
Factory number : DM4S6B50F/00
Package weight : 0.849 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual