reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R8,5 VER50PN :: Verbatim DVD+R 8.5 GB, 50 discs, double layer, no ID

Item-No.: DVD+R8,5 VER50PN
€61,90
Category of goods: 0


DVD+R8,5 VER50PN

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Verbatim DVD+R double layer wide inkjet printable 8x

• Capacity: 8.5 GB
• Speed: 8x
• Packaging: spindle of 50
• Surface: wide inkjet printable
• Printable area: 21 - 118 mm

Verbatim double-layer DVDs have an impressive storage capacity of 8.5 GB. This is possible thanks to the development of a new substrate layer located between the recording layers, so that both sides can be written using a laser. Once the first layer is full, recording is continued on the second layer.

• Highest degree of recording stability
• Very long archival life

The wide white inkjet disc has a white surface that can be printed on by inkjet. The printable area reaches to the hub, and has a printable diameter of 21 - 118 mm.



Manufacturer : VERBATIM
Factory number : 43703
Package weight : 0.929 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual