reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R8,5 VER10P :: Verbatim DVD+R 8.5 GB, 10 discs, double layer, print


DVD+R8,5 VER10P

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

VERBATIM DVD+R 8.5 GB double layer - multispeed printable

Verbatim double-layer DVDs have an impressive storage capacity of 8.5 GB. This is possible thanks to the development of a new substrate layer located between the recording layers, so that both sides can be written using a laser. Once the first layer is full, recording is continued on the second layer.

Verbatim media have the highest recording speeds and are also printable. The printed colours are as vivid and bright as the original.


10-disc pack in Jewel Case



Manufacturer : VERBATIM
Factory number : 43665
Package weight : 0.954 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual