reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-R4,7 VER50PN :: Verbatim DVD-R inkjet printable No ID brand

Item-No.: DVD-R4,7 VER50PN
€15,50
Category of goods: 0


DVD-R4,7 VER50PN

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Verbatim DVD-R inkjet printable no ID brand

The wide white inkjet disc has a white surface that can be printed on by inkjet. The printable area reaches to the hub, and has a printable diameter of 21 - 118 mm.

• Fulfils DVD forum specifications.
• Azo recording layer
• Highest degree of recording stability
• Very long archival life
• Capacity: 4.7 GB
• Speed: 16x
• Packaging: spindle of 50
• Surface: wide inkjet printable
• Printable area: 21 - 118 mm

Verbatim optical media for professional use fulfil more stringent specifications than those required by standardisation bodies.

These more stringent specifications ensure improved compatibility with playback and recording devices. This in turn leads to higher recording quality and thus to longer archiving terms and improved readability.



Manufacturer : VERBATIM
Factory number : 43533
Package weight : 0.915 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual