reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-R4,7 VER50 :: Verbatim DVD-R 4.7 GB, 50-disc cake box

Item-No.: DVD-R4,7 VER50
€14,95
Category of goods: 0


DVD-R4,7 VER50

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Verbatim DVD-R 4.7 GB matt silver

• DVD-R is a writeable disc with 4.7-GB storage capacity.
• Fulfils DVD forum specifications.
• Azo recording layer
• Highest degree of recording stability
• Very long archival life
• Capacity: 4.7 GB
• Speed: 16x
• Packaging: spindle of 50
• Surface: matt silver

This disc has a matt silver surface. Can be written on with a CD/DVD marker.



Manufacturer : VERBATIM
Factory number : 43548
Package weight : 0.867 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual