reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R4,7 VER50 :: Verbatim DVD+R 4.7 GB, 50-disc cake box

Item-No.: DVD+R4,7 VER50
€14,90
Category of goods: 0


DVD+R4,7 VER50

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Verbatim DVD+R 4.7 GB, matt silver

• DVD+R is a recordable disc with 4.7-GB storage capacity.
• Fulfils RW alliance specifications.
• Azo recording layer
• Highest degree of recording stability
• Very long archival life
• Speed: 16x
• Packaging: spindle of 50
• Surface: matt silver



Manufacturer : VERBATIM
Factory number : 43550
Package weight : 0.873 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 50 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual