reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R4,7 VER10P :: Verbatim DVD+R 4.7 GB,10-disc JewelCase, printable

Item-No.: DVD+R4,7 VER10P
€6,85
Category of goods: 0

DVD+R4,7 VER10P

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once

DataLife Plus DVD+R 4.7 GB in 10-disc JewelCase - multispeed

The new DVD+R media reduce burning time by almost 50% to only 8 minutes, compared with current 4x media. For this to be possible, Verbatim's parent company Mitsubishi Chemical Media has developed and optimised its well-known AZO metal dye (for 2.4x burning) for higher burning rates. The new dye, Advanced AZO, is used to create a recording layer with higher sensitivity that adapts to the laser power over a broad write area. This guarantees excellent stability - a precondition for these extremely high burning rates.

- Advanced Azo recording layer for multispeed
- Metal Azo recording layer
- 4.7-GB capacity
- The highest degree of recording stability
- Excellent archive lifespan
- For video (CLV) and data applications (CAV)



Manufacturer : VERBATIM
Factory number : 43508
Package weight : 0.917 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
Datasheet/manual