reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-R4,7 VER10-P :: Verbatim DVD-R 4.7 GB, 10 pcs Jewel Case, Inkjet Printable

Item-No.: DVD-R4,7 VER10-P
€6,25
Category of goods: 0


DVD-R4,7 VER10-P

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
Verbatim DVD-R 4.7 GB - Multi-speed 10-jewelcase

When DVDR / RW range of Verbatim MKM / Verbatim technology is used, which ensures any recording is of good quality. Thanks to the research and development work at Mitsubishi Chemical, and in close cooperation with drive manufacturers, the broad compatibility of Verbatim's discs will be secured. This makes them ideal for sharing computer data, home videos, photos and music. From Europe's No. 1 * for recordable media

The disc Wide White Inkjet printable with inkjet printers has a white surface to the hub, and a printable diameter of 21 - 118 mm.

• Capacity: 4.7GB
• Speed: 16x
• Packaging: 10 Pack Branded Jewel Case
• Surface: Wide Inkjet Printable
• Pressure range: 21 - 118mmIntenso DVD-R 4.7 GB - 16x - scratch resistant

DVD-R media are suitable for the preparation of pre-mastering discs for review in DVD video players. They are therefore valuable time can be reduced in any production processes. As a DVD-ROM compatible disc, a verification to take place directly in a DVD-ROM drive, so that a proper playback and playability guarantee.

10 pcs SlimCase



Manufacturer : VERBATIM
Factory number : 43521
Package weight : 0.867 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
Datasheet/manual