reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 22-01 :: DVB-T level meter

Item-No.: TZU 22-01
€29,00
Category of goods: 0


TZU 22-01

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
    • Technology
    • DVB-T
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F socket
  • Implementation
    • power supply
    • 9 V block battery, power supply or via receiver
  • Electrical values
    • Frequency range
    • 47 ... 862 MHz

Axing DVB-T level meter

The TZU 22-01 is an electronic level indicator (meter) for analogue and digital (DVB-T) terrestrial receiver signals.

When aligning the aerial, the reception level is indicated with the green LEDs of the TZU 22-01. If the input level so strong that all LEDs are constantly illuminated, you can reduce the level with the help of the level adjuster.

The TZU 22-01 can be supplied via a 9 V block battery or by a 5 - 12 V DC power supply unit with a 3.5 mm jack plug (battery and power supply unit are not included in the scope of delivery). The TZU 22-01 can be supplied by receivers with integrated 5 V supply for aerials.

• Frequency range: 47...862 MHz
• Input level, variable: 20 dB
• Operating voltage via 3.5 mm jack socket (from ext. power supply unit): 5 - 12 V DC
• Power supply via F socket: 5 V DC
• Power consumption: 25 mA
• HF connections: F connector
• DC connection: 3.5 mm jack socket



Manufacturer : AXING
Factory number : TZU2201
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
    • Technology
    • DVB-T
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F socket
  • Implementation
    • power supply
    • 9 V block battery, power supply or via receiver
  • Electrical values
    • Frequency range
    • 47 ... 862 MHz
Datasheet/manual