reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 17-02 :: Signal tester with LCD and 22-kHz display

Item-No.: SZU 17-02
€34,70
Category of goods: 0


SZU 17-02

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz

The SZU 17-02 allows satellite searching via an LCD display or an acoustic signal.

The polarisation (H/V) and the high band (22 kHz) are also shown on the LCD display. The LCD display has a backlight that can be turned on or off.



Manufacturer : AXING
Factory number : SZU01702
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
Datasheet/manual