reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 17-01 :: Level meter with LED display

Item-No.: SZU 17-01
€16,60
Category of goods: 0


SZU 17-01

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • optical
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz

Level meter with LED display and buzzer for setting up SAT antennae.

SAT Finder powered via LNB line.



Manufacturer : AXING
Factory number : SZU01701
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • optical
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
Datasheet/manual