reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SATFINDER SF4000 :: Level meter with LCD display and Bluetooth

Item-No.: SATFINDER SF4000
€59,95




DUR-line® SF 4000 BT

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
    • Design
    • App connectivity (Android)
    • Technology
    • Bluetooth interface
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950-2150 MHz

Use an app to transform your Android smartphone into the ultimate measuring instrument.

  • Eight pre-programmed satellites (freely programmable)

  • Integrated Bluetooth interface with app connectivity (Android)

  • LED display for signal strength and quality

  • Further measured data available via the app (quality, CN, BER, MER)

  • Audio signal (can be switched off via the app)

  • More than 100 satellites can be selected from a list

  • Transponder data can be changed

  • New transponders can be added

  • Eight important satellites pre-programmed:
    - Astra 19.2° E
    - Hotbird 13° E
    - Amos 4° W
    - Sirius 5° E
    - Turksat 42° E
    - Eutelsat 16° E
    - Astra 23.5° E
    - Astra 28.2° E


A fully fledged measuring device, even without the app.

  • Frequency range: 950 - 2150 MHz

  • Operating voltage: 13/18 V DC

  • Demodulation: QPSK/8PSK/16APSK/32APSK

  • Impedance: 75 ohm

  • Symbol rate: 45 MSPS (QPSK, 8PSK, 16APSK)
    37 MSPS (32APSK)

  • Code rate: 1/2, 2/3, 3/4, 3/5, 5/6, 7/8, 8/9, 9/10

  • Input level range: 44 - 110 dBµV

  • Operating temperature: 0°C ~ +60°C

  • Dimensions: 140 x 89 x 27.4 mm


The Android app can be found here:
https://play.google.com/store/search?q=DUR-line%20Finder



Manufacturer : DUR-LINE
Factory number : 100524
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
    • Design
    • App connectivity (Android)
    • Technology
    • Bluetooth interface
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950-2150 MHz
Datasheet/manual