reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SATFINDER SF3000 :: Level Meter with LCD Display

Item-No.: SATFINDER SF3000
€59,00
Category of goods: 0

SATFINDER SF3000

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
    • Technology
    • Menu guidance
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950-2150 MHz
Highly sensitive measuring instrument with satellite and transponder display, which you can also program to suit your requirements. With extremely large, easy-to-read display and comprehensive menu navigation.

• Add and edit satellites
• Add and edit transponders
• Angle calculation
• Exceptionally high sensitivity
• Background display illumination
• Audio indicators can be switched off
• Suitable for DiSEqC
• Operating voltage: 13 - 18 V DC
• DC transmission
• Compatible with 22 KHz
• Digitally compatible
• Ports: 2 x F sockets
• With detailed German instruction manual
• Dimensions: 152 x 75 x 20 mm
• Connecting cable included



Manufacturer : DUR-LINE
Factory number : SF-3000
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
    • Technology
    • Menu guidance
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950-2150 MHz
Datasheet/manual