reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SATFINDER SF2500 :: Level Meter with LCD Display

Item-No.: SATFINDER SF2500
€13,95
Category of goods: 0


SATFINDER SF2500

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz

Satellite finder with digital LCD display including intermediate cable and compass

• For perfect adjustment of satellite antennas
• Switches between LNB and receiver
• Illuminated LC-Display
• Attenuator for optimum adaptation of signal strength
• Audible signal can be switched off and adjusted
• Four fixed attenuation ranges

• Signal amplification: 52 - 60 dB
• Input: 75 Ohm F connector
• Output: 75 Ohm F connector
• Frequency range: 950 ~ 2150 MHz
• Operating voltage: 13 - 18 V DC
• Ports: 2 x F sockets
• Min. input level: -40 dB
• Max. input level: -10 dB
• Dimensions: 130 x 65 x 25 mm
• Connecting cable length: 210 mm



Manufacturer : DUR-LINE
Factory number : SF-2500
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950 ... 2150 MHz
Datasheet/manual