reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT FINDER :: Satellite finder/analogue display

Item-No.: SAT FINDER
€4,90
Category of goods: 0

SAT FINDER

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • Analogue
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950-2150 MHz

Satellite finder with analogue display and audible indication for aligning satellite antennas. This well-designed, tried and tested device is simply connected between the LNB and the receiver. When aligning the antenna, the reception is shown on a visual display with background lighting, along with an audible signal, which enables fast, optimum alignment of the antenna. The additional sensitivity regulator allows optimal adaptation to the signal strength. As an additional highlight, the four built-in LEDs allow you to see your receiver's four most important settings at a glance: 14 V/18 V/22 kHz/0 kHz.

• Frequency range: 950 ~ 2300 MHz (digital/analogue)
• Regulator for very high input sensitivity
• Background dial lighting
• Audible signal
• Power supply via satellite receiver/PC card +13/+18 V
• Max. power consumption: 100 mA
• Operating voltage: 15 V ±3 V
• DC transmission
• Compatible with 22 kHz
• Digitally compatible
• Ports: 2 x F sockets
• Dimensions: 105 x 62 x 43 mm
• With 21-cm connecting cable



Manufacturer : DUR-LINE
Factory number : SF-2400
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
  • Display
    • Display
    • Analogue
  • Interfaces
    • Connection
    • F socket
  • Electrical values
    • Frequency range
    • 950-2150 MHz
Datasheet/manual