reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BZU 10-00 :: Broadband signal tester

Item-No.: BZU 10-00
€149,10
Category of goods: 0


BZU 10-00

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
    • Design
    • Cable TV tester
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F socket

Signal tester BZU 10-00

The signal tester BZU 10-00 is suitable for easy testing, level control and fast troubleshooting. Measuring points are e.g. building transfer points or antenna sockets. It can measure analogue and digital channels in the frequency grid of the KDG, KBW and Unitymedia cable networks.

Every tradesman and maintenance man should have a BZU 10 in his tool kit!
• For easy testing, level control and fast troubleshooting
• Includes: patch cords, F/F, 30-cm adapter IEC socket on F socket



Manufacturer : AXING
Factory number : BZU01000
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
    • Design
    • Cable TV tester
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • F socket
Datasheet/manual