reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS62C25616BL45TL :: 256Kx16 high-speed CMOS SRAM, TSOP44

Item-No.: IS62C25616BL45TL
€7,30
Category of goods: 1 = discountable

IS62C25616BL45TL

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 256 K x 16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 16 bit

256K x 16 high-speed CMOS static RAM, SRAM, 5-V 256kx16 45-ns TSOP44(II)

The ISSI IS62C25616BL and IS65C25616BL are high-speed, 4,194,304-bit Static RAMs organised as 262,144 words by 16 bits. They are fabricated using ISSI's high-performance CMOS technology. This highly reliable process
coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.



Manufacturer : ISSI
Factory number : IS62C25616BL-45TLI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 256 K x 16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 16 bit
Datasheet/manual