reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM 25C160B-G :: 16-Kbit (2K × 8) Serial (SPI) F-RAM, so8

Item-No.: FM 25C160B-G
€1,99
Category of goods: 1 = discountable

FM 25C160B-G

  • Product Description
  • Technical information
  • General
    • Type
    • FRAM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kb x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5

16-Kbit (2K× 8) Serial (SPI) F-RAM, 5V, 20MHz SO8

The FM25C160B is a 16-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problem caused by serial flash, EEPROM, and other non-volatile memories.



Manufacturer : CYPRESS
Factory number : FM25C160B-G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • FRAM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kb x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
Datasheet/manual