reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY7C1041DV3310ZS :: 4-Mbit (256 K × 16) Static RAM, TSOP44

Item-No.: CY7C1041DV3310ZS
€5,99
Category of goods: 1


CY7C1041DV3310ZS

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 256 K x 16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.3
    • Access time
    • 10 ns
  • Implementation
    • Word Size
    • 16 bit

4-Mbit (256 K × 16) Static RAM, SRAM HS as 3.3 V 256k16 10ns TSOP44(II)

The CY7C1041D [1] is a high-performance CMOS static RAM organised as 256K words by 16 bits. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte Low Enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7) is written into the location specified on the address pins (A0 through A17). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A17).



Manufacturer : CYPRESS
Factory number : CY7C1041DV3310ZSXI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 256 K x 16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.3
    • Access time
    • 10 ns
  • Implementation
    • Word Size
    • 16 bit
Datasheet/manual