reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY62158ELL-45ZSX :: 8-Mbit (1M× 8) Static RAM, TSOP44

Item-No.: CY62158ELL-45ZSX
€4,65
Category of goods: 1

CY62158ELL-45ZSX

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 1 M x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit

8-Mbit (1 M × 8) Static RAM, SRAM LLPow as 5 V 1Mx8 45ns TSOP44(II)

The CY62158E MoBL® is a high-performance CMOS static RAM organised as 1024K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL?) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected (CE1 HIGH or CE2 LOW).



Manufacturer : CYPRESS
Factory number : CY62158ELL-45ZSXI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 1 M x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual