reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 6C62256-55PCN :: 32k x 8-bit low-power CMOS SRAM, DIP28

Item-No.: AS 6C62256-55PCN
€2,10
Category of goods: 1

AS 6C62256-55PCN

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Low-Power
    • Housing
    • DIL-28
    • Memory
    • 32 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 5.5
    • Access time
    • 55 ns
  • Implementation
    • Word Size
    • 8 bit

32k x 8-bit low-power CMOS SRAM, SRAM, 5 V, 32k x 8, 55 ns, DIP28

The AS6C62256 is a 262,144-bit low-power CMOS static random access memory organised as 32,768 words by 8 bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the operating temperature range. The AS6C62256 is well designed for low-power applications and particularly well suited for battery-backed non-volatile memory applications. The AS6C62256 operates with a wide-range power supply of 2.7 ~ 5.5 V



Manufacturer : ALLIANCE
Factory number : AS6C62256-55PCN
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Low-Power
    • Housing
    • DIL-28
    • Memory
    • 32 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 5.5
    • Access time
    • 55 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual