reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


628128-70 :: 128k x 8 = 62LV1027PCB-70

Item-No.: 628128-70
€2,60
Category of goods: 1 = discountable

628128-70

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • High speed super low power
    • Housing
    • DIP-32
    • Memory
    • 128 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5…5.5.
    • Access time
    • 70 ns
  • Implementation
    • Word Size
    • 8 bit

Static RAM
DIL-32, 128k x 8, 70 ns



Package weight : 0.0044 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • High speed super low power
    • Housing
    • DIP-32
    • Memory
    • 128 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5…5.5.
    • Access time
    • 70 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual