reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


62256-80 :: SR 32KX8 28P

Item-No.: 62256-80
€1,60
Category of goods: 1 = discountable

HM62256 = CY62256N

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Low power
    • Housing
    • DIL-28
    • Memory
    • 32 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 ... 5.5
    • Access time
    • 70 ns
  • Implementation
    • Word Size
    • 8 bit

Static RAM
DIL-28, 32k x 8, 70 ns



Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Low power
    • Housing
    • DIL-28
    • Memory
    • 32 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 ... 5.5
    • Access time
    • 70 ns
  • Implementation
    • Word Size
    • 8 bit