reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83732 :: Cable mini DP 1.2 plug > HDMI-A plug, 5 m

Item-No.: DELOCK 83732
Cable length:

€32,95




DELOCK 83732

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug with screw
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Colour
    • Black
This cable enables you to connect a HDMI monitor through a free mini Displayport interface. The cable supports a resolution up to Ultra HD (4K) and is backward compatible to Full-HD 1080p. The screw of the mini Displayport connector secures the connection and prevents accidental unplugging of the cable.

Specification
  • Connector: mini Displayport 20 pin male with screw > HDMI-A 19 Pin Plug
  • input = mini Displayport, output = HDMI
  • Screw type: #4-40, thread type UNC, thread class 3A, American Standard Screw
  • chipset: Parade PS171
  • Displayport 1.2 and High Speed HDMI specification
  • Wire gauge: 32 AWG
  • Cable diamete ca. 5,5 mm
  • Gold-plated connector
  • Active cable, for graphics cards with DP and DP++ output
  • Transfer of audio and video signals
  • Supports a resolution up to 4K (4096x 2160 Pixel @ 24 Hz oder 3840x 2160 Pixel @ 30 Hz) - depending on the system and the connected hardware
  • Supports 3D Displays (1080p @ 120 Hz)
  • Supports HDCP 1.3
  • Supports Eyefinity
  • Audio input formats: 8-channel LPCM, compressed audio (AC-3, DTS) and HBR audio format up to 24 Bit audio sample size and 192 kHz sample rate
  • 2x ferrite coree
  • Length: ca. 5 m (incl. connector)
  • Colour: black
  • OS independent, no driver installation necessary


System requirements
  • A free mini Displayport female port


Package content
  • Cable mini Displayport to HDMI


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83732
Package weight : 0.237 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug with screw
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Colour
    • Black
Datasheet/manual