reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83706 :: Mini DisplayPort plug > HDMI-A plug, 1 m, white

Item-No.: DELOCK 83706
€8,75
Category of goods: 0


DELOCK 83706

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 1.0 m
  • General
    • Colour
    • White
This Delock cable is used to connect devices such as monitors with HDMI connections to mini Displayport interfaces.

Technical data
• Connectors:
20-pin mini Displayport plug >
High-speed HDMI-A 19-pin plug
• Displayport 1.1a and high-speed HDMI specification
• Signal: mini DP > HDMI
• Wire gauge: 32 AWG
• Cable diameter: approx. 5.5 mm
• Gold-plated contacts
• Transmission of audio and video signals
• Data transfer rates of up to 8.16 Gb/s
• Supports resolution up to Full-HD 1920 x 1200 / 1080p (depending on the system and
connected hardware)
• Colour: white
• Cable length: approx. 1 m

System requirements
• One free mini Displayport interface

Package contents
• Mini Displayport to HDMI cable Packaging• Polythene bag



Manufacturer : DELOCK
Factory number : 83706
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 1.0 m
  • General
    • Colour
    • White
Datasheet/manual