reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82587 :: Cable DP plug > HDMI A plug, 2 m, black

Item-No.: DELOCK 82587
€17,95
Category of goods: 0


DELOCK 82587

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 2.0 m
  • General
    • Colour
    • Black
This cable by Delock enables you to connect devices e.g. monitor with HDMI connector to a Displayport interface.

Specification
  • Connector: Displayport 20 pin male > High Speed HDMI-A 19 pin male
  • Displayport 1.2 and High Speed HDMI specification
  • Signal: DP > HDMI
  • Wire gauge: 28 AWG
  • Gold-plated connector
  • Transfer of audio and video signals
  • Data transfer rate up to 8,16 Gb/s
  • Supports a resolution up to 3840x 2160 @ 30 Hz (depending on the system and the connected hardware!)
  • Length: ca. 2 m


System requirements
  • A free Displayport interface


Package content
  • Displayport to HDMI Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82587
Package weight : 0.146 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 2.0 m
  • General
    • Colour
    • Black
Datasheet/manual