reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61767 :: Cable DP 1.1 plug > HDMI jack, 22 cm, weiß

Item-No.: DELOCK 61767
Cable length:

€11,95
Category of goods: 0

DELOCK 61767

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Cable length
    • 0.22 m
  • General
    • Colour
    • White
This adapter enables you to connect e.g. a HDMI monitor through a free Displayport interface.

Specification
  • Connector: Displayport 20 pin male > HDMI-A 19 pin female
  • chipset: LT8611EX
  • Displayport 1.1 and High Speed HDMI specification
  • Passive converter (level shifter), suitable only for graphics cards with DP++ output
  • Resolution up to 1920x 1200 @ 60 Hz (depending on the monitor and your system)
  • Standby detection, standby enter into sleep mode automatically
  • 1x ferrite core
  • Length: ca. 12 cm (without connector)
  • Colour:white /li>
  • OS independent, no driver installation necessary


System requirements
  • A free Displayport DP++ female port


Package content
  • Adapter Displayport to HDMI


Package
Retail Box



Manufacturer : DELOCK
Factory number : 61767
Package weight : 0.067 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Cable length
    • 0.22 m
  • General
    • Colour
    • White
Datasheet/manual