reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70722 :: Casual DP/HDMI adapter cable 5.0 m

Item-No.: CLICK CAS 70722
Cable length:

€49,90
Category of goods: 1 = discountable

CLICK C DP/HDMI (Displayport) 0500

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Colour
    • Blue

Clicktronic Casual DisplayPort/HDMI adapter cable, 5.0 m

Adapter from DisplayPort to HDMI

Stream films, photos and games directly from your notebook, Mac or PC to an HD TV.
DisplayPort is backward compatible to HDMI and transmits 3D/HD content with billions of colours and crystal-clear sound.
Loose contacts are effectively avoided with the mechanical locking of the DisplayPort connector.
In this way, you can be sure that every image and every sound arrives just as it was intended.

-Pure copper conductors and double shielding for clear signal quality
High Speed HDMI™ for 3D and Full HD 1080p
-24-carat gold-plated contacts for minimum transfer resistance
-DisplayPort connector/HDMI connector (type A)



Manufacturer : CLICKTRONIC
Factory number : 70722
Package weight : 0.487 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Colour
    • Blue
Datasheet/manual