reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82918 :: Cable mini Displayport male to DVI 24+1 male 2 m

Item-No.: DELOCK 82918
Cable length:

€10,50
Category of goods: 0

DELOCK 82918

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort mini plug with screw
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 3.0 m
Cable mini Displayport male to DVI 24+1 male 2 m

This cable by Delock enables you to connect devices e.g. monitor with DVI connector to a mini Displayport interface.

Specification
• Connector: mini Displayport 20 pin male > DVI-D (Dual Link) 24+1 male
• Mini Displayport 1.1a specification
• DVI connector with screws
• Signal: mini DP > DVI
• Cable gauge: 32 AWG
• Gold-plated connector
• Resolution up to 1920 x 1200 @ 60 Hz (depending on the monitor and your system)
• Cable length: ca. 2 m

System requirements
• A free mini Displayport interface

Package content
• Mini Displayport to DVI cable



Manufacturer : DELOCK
Factory number : 82918
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort mini plug with screw
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 3.0 m