reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61765 :: Cable DP 1.1 plug > DVI 24+5 jack 22 cm

Item-No.: DELOCK 61765
€11,95
Category of goods: 0


DELOCK 61765

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 0.22 m
This adapter enables you to connect e.g. a DVI monitor through a free Displayport interface.

Specification
  • Connector: Displayport 20 pin male > DVI-I 24+5 Socket
  • chipset: LT8611EX
  • DVI-D 24+5 port with screw nuts (VGA not wired)
  • Displayport 1.1a specification
  • Passive converter (level shifter), suitable only for graphics cards with DP++ output
  • Resolution up to 1920x 1200 @ 60 Hz (depending on the monitor and your system)
  • Standby detection, standby enter into sleep mode automatically
  • 1x ferrite core
  • Length: ca. 12 cm (without connector)
  • Colour:white /li>
  • OS independent, no driver installation necessary


System requirements
  • A free Displayport DP++ female port


Package content
  • Adapter Displayport to DVI


Package
Retail Box



Manufacturer : DELOCK
Factory number : 61765
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 0.22 m
Datasheet/manual