reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI5000-020 :: DisplayPort cable - PureInstall series 2x 2.00m

Item-No.: PURE PI5000-020
Cable length:

€19,90




PURE PI5000-020

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 2.0 m

DisplayPort cable - DisplayPort connector (20pin) <-> DisplayPort connector (20pin) 2.00m

Due to their high level of reliability, the DisplayPort PI5000 cables from the PureInstall series are particularly suitable for professional applications and installations. Ideal for connecting two DisplayPort-compatible devices, such as a computer and a monitor with resolutions up to 2560x1600 (QXGA).

• High-speed connection for video resolutions of up to QXGA (2560x1600)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: Digital audio and video signals
• Max. bandwidth: 340 MHz
• Max. transmission rate: 10.2 Gbit/s
• Max. resolution: 2560x1600 (QXGA)
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color™
• supported audio standards: Audio Return Channel (HEC), Dolby Digital Plus, Dolby TrueHD, DTS-HD Master Audio™, DVD Audio, SA-CD
• Other supported standards: FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI5000-020
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual