reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85123 :: Adapter DPort 1.1 fem. > DPort fem. panel-mount

Item-No.: DELOCK 85123
€6,95
Category of goods: 0


DELOCK 85123

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort socket
    • Connection discharge
    • DisplayPort socket
This adapter enables you to extend a Displayport connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install a Displayport connector at an easily accessible position.
Specification
• Connector:
Displayport 20 pin female >
Displayport 20 pin female with screw nuts for installation
• Screw type: #4-40 UNC
• Mounting hole ca. 18 x 7 mm, screw hole pitch ca. 27 mm
• Displayport 1.1 specification
• Pin 20 is connected (supports 3.3 V)
• Supports a resolution up to 1920 x 1080 @ 60 Hz
(depending on the system and the connected hardware)
• Gold-plated connector
• Colour: black
• Dimensions (LxWxH): ca. 42,2 x 35,3 x 13,3 mm
System requirements
• A free Displayport port
Package content
• Displayport adapter panel-mount
• 2 screws
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 85123
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort socket
    • Connection discharge
    • DisplayPort socket