reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85114 :: DPort 1.2 male > DPort fem. panel-mount 1 m

Item-No.: DELOCK 85114
Cable length:

€7,95




DELOCK 85114

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable for installation
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort socket
  • Measures
    • Cable length
    • 1.0 m
This cable enables you to extend a Displayport connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install an Displayport connector at an easily accessible position.
Specification
• Connector:
Displayport 20 pin male >
Displayport 20 pin female with screw nuts for installation
• Screw type: #4-40 UNC
• Mounting hole ca. 18 x 7 mm, screw hole pitch ca. 27 mm
• Displayport 1.2 specification
• Pin 20 is connected (supports 3.3 V)
• Supports a resolution up to 3840 x 2160 @ 60 Hz
(depending on the system and the connected hardware)
• Cable gauge: 30 AWG
• Cable diameter: ca. 6 mm
• Gold-plated connector
• Colour: black
• Length incl. connector: ca. 100 cm
System requirements
• A free Displayport port
Package content
• Displayport panel-mount cable
• 2 screws
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 85114
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable for installation
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort socket
  • Measures
    • Cable length
    • 1.0 m