reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83807 :: DPort 1.2 male > DPort male 4K 3 m

Item-No.: DELOCK 83807
€9,95
Category of goods: 0


DELOCK 83807

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 3.0 m
This cable enables the connection between devices with a Displayport interface, e.g. monitors or TVs, to a PC or a laptop. Displayport is a standardized universal connecting standard by VESA for the transfer of video and audio signal.
Specification
• Connector:
Displayport 20 pin male >
Displayport 20 pin male
• Displayport 1.2 specification
• Pin 20 not connected
• Cable gauge: 28 AWG
• Cable diameter: ca. 7.3 mm
• Copper conductor
• Triple shielded cable
• Gold-plated connector
• Transfer of audio and video signals
• Data transfer rate up to 21.6 Gb/s
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected
hardware)
• Colour: black
• Length incl. connector: ca. 3 m
System requirements
• A free Displayport interface
Package content
• Displayport cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83807
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 3.0 m