reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83481 :: Displayport mini > Displayport 1.0 m cable, white

Item-No.: DELOCK 83481
€4,95
Category of goods: 0


DELOCK 83481

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 1.0 m

This Delock mini Displayport cable can be used, for example, to connect a monitor to your system.

Technical data
• Connectors:
Mini Displayport 20-pin plug>
Displayport 20-pin plug
• Input = mini Displayport; output = Displayport
• Displayport 1.2 specification
• Wire gauge: 32 AWG
• Cable: twisted
• Copper wire
• Braided shield
• Gold-plated contacts
• Transmission of audio and video signal
• Resolution up to 3840 x 2160 @ 30 Hz
(depending on your monitor and system)
• Colour: white
• Cable length: approx. 1 m

System requirements
• One free mini Displayport socket



Manufacturer : DELOCK
Factory number : 83481
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 1.0 m