reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83473 :: Mini DisplayPort plug/plug 1.0 m cable, black

Item-No.: DELOCK 83473
Colour:

Cable length:

€4,50




DELOCK 83473

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 1.0 m

This Delock mini Displayport cable can be used, for example, to connect a monitor to your system.

Technical data
• Connectors:
- Mini Displayport 20-pin plug > mini Displayport 20-pin plug
• Displayport 1.2 specification
• Wire gauge: 32 AWG
• Cable: twisted
• Copper wire
• Braided shield
• Gold-plated contacts
• Transmission of audio and video signal
• Resolution up to 3840 x 2160 @ 30 Hz
(depending on your monitor and system)
• Colour: black
• Cable length: approx. 1.0 m

System requirements
• One free mini Displayport socket

Package contents
• Mini DisplayPort cable



Manufacturer : DELOCK
Factory number : 83473
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 1.0 m